896-100-555-204

Heilind Number:EDA896-100-555-204
Manufacturer:EDAC
Manufacturer Number:896-100-555-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-555-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-555-204

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors boast a sleek black finish and are crafted from UL 94V-0 Polyphenylene Sulfide for superior durability. With a dual-row configuration and a total of 100 positions, they ensure seamless and reliable data transmission. The copper alloy contacts guarantee efficient power delivery, while the .125-inch pitch and .2-inch row spacing allow for easy integration. Whether you require straight or right-angle mounting, these connectors offer versatile solutions. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are the perfect choice for a wide range of industrial applications. Elevate your PCB design with our high-quality Card Edge Connectors.