896-100-555-207

Heilind Number:EDA896-100-555-207
Manufacturer:EDAC
Manufacturer Number:896-100-555-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-555-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-555-207

Detailed Description

Elevate your high-temperature PCB connectivity with our cutting-edge Card Edge Connectors. Designed for top performance in demanding environments, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for enhanced durability. With a dual-row configuration and a total of 100 positions, they offer ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient power transfer. Operating seamlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of applications. Plus, with a pitch of .125 inches and a row spacing of .2 inches, they provide precise and secure connections. Whether you're working on industrial machinery, telecommunications equipment, or aerospace systems, our Card Edge Connectors are the perfect choice for seamless PCB integration. Upgrade your connectivity solutions today.