896-100-555-208

Heilind Number:EDA896-100-555-208
Manufacturer:EDAC
Manufacturer Number:896-100-555-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-555-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-555-208

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors feature a double row design with 100 positions, providing ample connectivity for your applications. With a pitch of .125 inches and row spacing of .2 inches, they ensure precise and secure connections. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety, while the contact material is a reliable Copper Alloy. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for high-temperature environments. Whether you're working on industrial machinery, telecommunications systems, or automotive electronics, our Card Edge Connectors guarantee efficient and reliable board-to-board connections. Upgrade your setups with these essential components for seamless performance.