896-100-555-212

Heilind Number:EDA896-100-555-212
Manufacturer:EDAC
Manufacturer Number:896-100-555-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-555-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-555-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability at temperatures ranging from -40 to 105°C. With a current rating of 3A, they offer robust power transmission for your applications. The two rows of 100 copper alloy contacts provide secure and efficient connectivity, with a pitch of .125 inches and row spacing of .2 inches. Engineered for seamless integration, the straight mount orientation facilitates easy installation. Trust in our black Card Edge Connectors for superior board-to-board connectivity in your projects.