896-100-555-803

Heilind Number:EDA896-100-555-803
Manufacturer:EDAC
Manufacturer Number:896-100-555-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-555-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-555-803

Detailed Description

Enhance your high-temperature PCB connectivity with our two-row Card Edge Connectors in sleek black. Designed for seamless integration, these connectors feature UL 94V-0 Polyphenylene Sulfide housing for superior durability. With a contact material of Copper Alloy, they ensure reliable power transmission at an amperage of 3A. The .125-inch pitch and .2-inch row spacing, along with 100 positions, offer ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee consistent performance in diverse environments. Perfect for board-to-board connections, these connectors are a must-have for your electronic projects. Trust in their straight mount orientation for easy installation and secure connections. Elevate your PCB design with these high-quality Card Edge Connectors.