896-100-555-804

Heilind Number:EDA896-100-555-804
Manufacturer:EDAC
Manufacturer Number:896-100-555-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-555-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-555-804

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors are crafted with a durable UL 94V-0 Polyphenylene Sulfide housing and feature copper alloy contacts for reliable power transmission. With a pitch of .125 inches and two row configuration, they offer seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee stable and efficient connectivity. Perfect for industrial applications, they provide a secure and high-amperage (3A) connection. Upgrade your system with these Black Card Edge Connectors for superior performance and reliability.