896-100-555-807

Heilind Number:EDA896-100-555-807
Manufacturer:EDAC
Manufacturer Number:896-100-555-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-555-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-555-807

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors in sleek black. Designed for reliability in high-temperature environments, these connectors boast a robust housing crafted from UL 94V-0 Polyphenylene Sulfide. With two rows of copper alloy contacts, they deliver efficient power transmission at a current rating of 3 A. Featuring a pitch of .125 inches and accommodating 100 positions, they offer seamless integration for your electronic projects. The straight mount orientation and a wide operating temperature range of -40 to 105 °C ensure versatility in various applications. Explore our selection of top-quality PCB connectors for dependable board-to-board connectivity.