896-100-555-812

Heilind Number:EDA896-100-555-812
Manufacturer:EDAC
Manufacturer Number:896-100-555-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-555-812

Detailed Description

Discover our High Temp Card Edge Connectors, essential components for seamless board-to-board connections. Designed for optimal performance, these connectors are crafted from UL 94V-0 Polyphenylene Sulfide housing material, ensuring durability and reliability in high-temperature environments. With a pitch of .125 inches and two rows of copper alloy contacts, they provide secure and efficient connectivity for your PCB assemblies. Featuring a straight mount orientation and a total of 100 positions, they offer versatility in various applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are a trusted solution for your connectivity needs. Available in sleek black color, they not only deliver exceptional functionality but also add a touch of sophistication to your designs. Trust in our Card Edge Connectors to streamline your electronic connections with precision and ease.