896-100-556-201

Heilind Number:EDA896-100-556-201
Manufacturer:EDAC
Manufacturer Number:896-100-556-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-556-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-556-201

Detailed Description

Elevate your circuit connectivity with our High Temp Card Edge Connectors in sleek black. Engineered for optimal performance, these connectors boast a 3 A amperage and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows and 100 positions, they provide ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board PCB connections, these connectors are designed for straight mounting orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your setup with these high-quality connectors for seamless and efficient performance.