896-100-556-203

Heilind Number:EDA896-100-556-203
Manufacturer:EDAC
Manufacturer Number:896-100-556-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-556-203

Detailed Description

Upgrade your electronic connections with our High Temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors feature a double row design with 100 positions, perfect for high-density applications. With a pitch of .125 inches and row spacing of .2 inches, precise and secure connectivity is ensured. Crafted from UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, these connectors guarantee reliable power transfer at an amperage of 3A. Their straight mount orientation facilitates easy installation on PCBs, while the wide operating temperature range of -40 to 105°C makes them suitable for diverse environments. Trust in our connectors for seamless board-to-board connections that meet your high standards of quality.