896-100-556-212

Heilind Number:EDA896-100-556-212
Manufacturer:EDAC
Manufacturer Number:896-100-556-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-556-212

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connectors. Engineered for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in demanding environments. With a dual-row design and 100 positions, they offer ample connectivity options for your applications. The contact material, made of Copper Alloy, guarantees excellent conductivity. Operating seamlessly in a wide temperature range from -40 to 105°C, these connectors are ideal for various industrial settings. Their straight mount orientation and a pitch of .125 inches, with a row spacing of .2 inches, facilitate easy and secure installation. Elevate your PCB assembly with these high-quality connectors, a must-have in any professional toolkit.