896-100-556-804

Heilind Number:EDA896-100-556-804
Manufacturer:EDAC
Manufacturer Number:896-100-556-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-556-804

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of copper alloy contacts, they can handle an amperage of 3A, making them suitable for various applications. The .125 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Boasting 100 positions, they offer ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, these connectors are reliable in even the harshest environments. Perfect for use in PCB connections, they guarantee a secure and efficient board-to-board interface. Elevate your electronic assemblies with these high-quality connectors.