896-100-556-807

Heilind Number:EDA896-100-556-807
Manufacturer:EDAC
Manufacturer Number:896-100-556-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-556-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-556-807

Detailed Description

Elevate your electronic connections with our High Temp Card Edge Connectors. Engineered for durability and reliable performance, these connectors feature a sleek black design and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring safety and longevity. With a 3A amperage rating, they offer efficient power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless connectivity for up to 100 positions. Perfect for high-temperature environments, these connectors can operate between -40 to 105°C. Their straight mount orientation makes installation a breeze. Ideal for various electronic applications, these connectors guarantee secure and efficient board-to-board connections. Elevate your electronic connections with our High Temp Card Edge Connectors. Engineered for durability and reliable performance, these connectors feature a sleek black design and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring safety and longevity. With a 3A amperage rating, they offer efficient power transmission. The two rows of Copper Alloy contacts, with a pitch of .125 inches and row spacing of .2 inches, provide seamless connectivity for up to 100 positions. Perfect for high-temperature environments, these connectors can operate between -40 to 105°C. Their straight mount orientation makes installation a breeze. Ideal for various electronic applications, these connectors guarantee secure and efficient board-to-board connections.