896-100-556-808

Heilind Number:EDA896-100-556-808
Manufacturer:EDAC
Manufacturer Number:896-100-556-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-556-808

Detailed Description

Upgrade your high temperature applications with our advanced Card Edge Connectors. Designed for optimal performance, these connectors feature a durable housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring reliability in even the harshest environments. With a black finish and a sleek straight mount orientation, they offer a professional look while seamlessly integrating into your setup. The copper alloy contact material guarantees efficient conductivity, while the 2-row configuration with 100 positions provides ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for demanding industrial and commercial settings. Trust in our cutting-edge technology to power your connections with precision and durability.