896-100-558-202

Heilind Number:EDA896-100-558-202
Manufacturer:EDAC
Manufacturer Number:896-100-558-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-558-202

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Crafted with precision and durability in mind, these connectors feature a sleek black design and a double row layout, offering 100 positions for optimal data transfer. The UL 94V-0 Polyphenylene Sulfide housing ensures safety and reliability, even in the most demanding environments. With a contact material of Copper Alloy and a pitch of .125 inches, these connectors guarantee efficient power delivery at 3A. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Say goodbye to connectivity issues and welcome seamless performance with our Card Edge Connectors.