896-100-558-204

Heilind Number:EDA896-100-558-204
Manufacturer:EDAC
Manufacturer Number:896-100-558-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-558-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-558-204

Detailed Description

Discover the ultimate solution for your high-temperature connectivity needs with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black finish and are crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a 3A amperage rating, they ensure reliable power transmission, while the Copper Alloy contact material guarantees secure and efficient connections. Boasting two rows and a total of 100 positions, these connectors offer ample space for your PCB requirements. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Whether for industrial machinery or telecommunications equipment, our Card Edge Connectors are the perfect choice for seamless board-to-board connectivity.