896-100-558-208

Heilind Number:EDA896-100-558-208
Manufacturer:EDAC
Manufacturer Number:896-100-558-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-558-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-558-208

Detailed Description

Elevate your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a double-row layout and 100 positions, they offer ample space for seamless board-to-board connections. Crafted with precision, the contacts feature copper alloy construction, guaranteeing reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are perfect for demanding industrial environments. The right-angle mount orientation adds versatility, making them suitable for a variety of applications. Trust in our connectors to deliver top-notch performance and durability for all your connectivity needs.