896-100-558-212

Heilind Number:EDA896-100-558-212
Manufacturer:EDAC
Manufacturer Number:896-100-558-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-558-212

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for optimal performance in demanding environments. With a sleek black exterior and a durable UL 94V-0 Polyphenylene Sulfide housing, these connectors offer both style and reliability. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless integration for your electronic components. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures consistent functionality in any application. Perfect for high-speed data transmission and power delivery, these connectors are a must-have for your PCB assembly projects. Elevate your connectivity solutions with the best-in-class performance of our Card Edge Connectors.