896-100-558-803

Heilind Number:EDA896-100-558-803
Manufacturer:EDAC
Manufacturer Number:896-100-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-558-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-558-803

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power transmission even in challenging environments. With a double-row configuration and a total of 100 positions, they offer versatility for various PCB applications. The right-angle mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C guarantees consistent functionality. Elevate your electronics with these black connectors, engineered to meet your demanding connectivity needs.