896-100-558-804

Heilind Number:EDA896-100-558-804
Manufacturer:EDAC
Manufacturer Number:896-100-558-804
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-558-804

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a right-angle mount orientation and two rows of contacts spaced at .2 inches, they offer seamless integration into your PCB layout. The Copper Alloy contact material guarantees reliable conductivity, rated for up to 3A of current. With a total of 100 positions and a pitch of .125 inches, they provide ample connectivity options for your application. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for industrial and automotive use. Elevate your PCB design with these high-performance Card Edge Connectors.