896-100-558-807

Heilind Number:EDA896-100-558-807
Manufacturer:EDAC
Manufacturer Number:896-100-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-558-807

Detailed Description

Enhance your high-temperature electronic connections with our advanced Card Edge Connectors. Designed with precision and durability in mind, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable performance even in demanding environments. With a 2-row layout and 100 positions, they offer ample connectivity options for your PCB setups. The copper alloy contact material guarantees efficient power transfer, while the right-angle mount orientation allows for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any project requiring secure board-to-board connections. Upgrade your connectivity solutions with our high-performance Card Edge Connectors.