896-100-558-808

Heilind Number:EDA896-100-558-808
Manufacturer:EDAC
Manufacturer Number:896-100-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-558-808

Detailed Description

Enhance your high-temperature board-to-board connectivity with these advanced Card Edge Connectors. Designed for reliable performance in demanding environments, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a 2-row configuration and 100 positions, they offer ample connectivity options for your PCB applications. The copper alloy contact material ensures efficient power transmission, while the 3A amperage rating guarantees stable electrical performance. These connectors, with a pitch of .125 inches and row spacing of .2 inches, provide precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for industrial and automotive applications where reliability is key. The right-angle mount orientation further enhances flexibility in installation, making them a versatile solution for your connectivity needs. Trust in their quality and performance to elevate your PCB designs to the next level.