896-100-559-201

Heilind Number:EDA896-100-559-201
Manufacturer:EDAC
Manufacturer Number:896-100-559-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-559-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-559-201

Detailed Description

Enhance your high-temperature electronic connections with these Black Card Edge Connectors. Designed for optimal performance in demanding environments, they feature a durable housing made of UL 94V-0 Polyphenylene Sulfide and high-conductivity Copper Alloy contacts. With two rows of 100 positions and a .125-inch pitch, they offer secure and efficient board-to-board connections. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C make them versatile for various applications. Trust in their 3A amperage rating and .2-inch row spacing for reliable power transmission. Upgrade your PCB connections with these robust and efficient connectors.