896-100-559-202

Heilind Number:EDA896-100-559-202
Manufacturer:EDAC
Manufacturer Number:896-100-559-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-559-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-559-202

Detailed Description

Elevate your connectivity with our High Temp Card Edge Connectors. Designed for precision and durability, these connectors ensure seamless communication in high-temperature environments. With a sleek black finish and a housing made of UL 94V-0 Polyphenylene Sulfide, they not only perform flawlessly but also prioritize safety. Featuring two rows of copper alloy contacts with a pitch of .125 inches, they offer efficient power transmission. The right-angle mount orientation and 100 positions make them versatile for various applications. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, these connectors are a reliable choice for your PCB connectivity needs. Trust in our products for high-performance and long-lasting quality.