896-100-559-203

Heilind Number:EDA896-100-559-203
Manufacturer:EDAC
Manufacturer Number:896-100-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-559-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-559-203

Detailed Description

Elevate your PCB connectivity with our high-temperature card edge connectors, designed for optimal performance in demanding environments. With a sleek black finish and durable UL 94V-0 Polyphenylene Sulfide housing, these connectors not only look sleek but also offer superior heat resistance. Featuring two rows of copper alloy contacts with a pitch of .125 inches and a spacing of .2 inches, they ensure reliable signal transmission in high-density applications. The right-angle mount orientation adds versatility, while the wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Perfect for a variety of electronic projects, these connectors deliver exceptional quality and performance. Upgrade your connectivity solutions today.