896-100-559-207

Heilind Number:EDA896-100-559-207
Manufacturer:EDAC
Manufacturer Number:896-100-559-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-559-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a high amperage rating of 3A, they provide reliable power transmission for your devices. The two rows of copper alloy contacts, with a pitch of .125in and a row spacing of .2in, offer seamless board-to-board connections. Boasting 100 positions, these connectors are ideal for high-density applications. Their right-angle mount orientation allows for convenient installation, while their wide operating temperature range of -40 to 105°C ensures reliability in harsh environments. Upgrade your connectivity solutions with these top-of-the-line Card Edge Connectors.