896-100-559-208

Heilind Number:EDA896-100-559-208
Manufacturer:EDAC
Manufacturer Number:896-100-559-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-559-208

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connectors. Designed for durability and reliability, these connectors boast a sleek black finish and are crafted with UL 94V-0 Polyphenylene Sulfide housing material, ensuring optimal performance even in high-temperature environments. With two rows and a total of 100 positions, they offer ample connectivity options for your applications. The copper alloy contact material guarantees efficient signal transmission, while the right-angle mount orientation allows for space-saving installation. Operating within a wide temperature range of -40 to 105°C, these connectors are suitable for diverse industrial settings. Trust in their quality and precision for seamless board-to-board connections.