896-100-559-802

Heilind Number:EDA896-100-559-802
Manufacturer:EDAC
Manufacturer Number:896-100-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-559-802

Detailed Description

Enhance your high-temperature PCB connections with these rugged Card Edge Connectors. Designed for optimal performance in demanding environments, they boast a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and 100 positions, they provide ample connectivity options for your circuitry. The copper alloy contacts deliver reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Perfect for right-angle mounting, these connectors can withstand temperatures ranging from -40 to 105 °C, making them ideal for a wide range of applications in industries like telecommunications, automotive, and aerospace. Upgrade your PCB setups with these high-quality connectors and experience seamless, high-performance connectivity.