896-100-559-807

Heilind Number:EDA896-100-559-807
Manufacturer:EDAC
Manufacturer Number:896-100-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-559-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-559-807

Detailed Description

Elevate your PCB connectivity with our high temp Card Edge Connectors in sleek black. Designed for durability and performance, these connectors offer a maximum amperage of 3A, making them ideal for high-power applications. Crafted from UL 94V-0 Polyphenylene Sulfide housing and featuring copper alloy contacts, they guarantee reliable conductivity. With two rows and 100 positions, they provide ample room for seamless board-to-board connections. The right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C ensures stability in diverse environments. Perfect for demanding electronic setups, these connectors are a must-have for your next project.