896-100-559-812

Heilind Number:EDA896-100-559-812
Manufacturer:EDAC
Manufacturer Number:896-100-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-559-812

Detailed Description

Elevate your high-temperature connectivity solutions with our cutting-edge Card Edge Connectors. Designed for performance in demanding environments, these connectors boast a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide. With a robust copper alloy contact material and a maximum amperage of 3 A, they ensure reliable power transmission. Featuring two rows for enhanced connectivity, each with 100 positions and a pitch of .125 inches, these connectors offer seamless integration in your PCB setups. The right-angle mount orientation and wide operating temperature range of -40 to 105°C further enhance their versatility. Perfect for industrial applications, these connectors are a vital component in maintaining efficient and secure board-to-board connections. Upgrade your systems with our high-quality Card Edge Connectors for unparalleled performance and durability.