896-100-560-203

Heilind Number:EDA896-100-560-203
Manufacturer:EDAC
Manufacturer Number:896-100-560-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-560-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black finish, these connectors offer a secure fit for seamless integration. With an amperage rating of 3A and UL 94V-0 Polyphenylene Sulfide housing material, they ensure safe and efficient power transmission. The two rows of Copper Alloy contacts, arranged with a pitch of .125 in and row spacing of .2 in, provide a total of 100 positions for versatile connections. Ideal for board-to-board applications, these connectors boast a straight mount orientation and can withstand operating temperatures ranging from -40 to 105°C. Elevate your electronic assemblies with our high-quality Card Edge Connectors.