896-100-560-204

Heilind Number:EDA896-100-560-204
Manufacturer:EDAC
Manufacturer Number:896-100-560-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-560-204

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for reliable performance in demanding environments. Featuring a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, these connectors ensure both durability and safety. With two rows of Copper Alloy contacts, each offering 100 positions at a pitch of .125 inches, you can easily achieve secure board-to-board connections. The straight mount orientation and precise row spacing of .2 inches further enhance compatibility and ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors guarantee optimal functionality even in extreme conditions. Upgrade your electronics with this essential component, part of our extensive lineup of high-quality PCB connectors.