896-100-560-207

Heilind Number:EDA896-100-560-207
Manufacturer:EDAC
Manufacturer Number:896-100-560-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-560-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connectors, specifically designed for efficient power transmission. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors ensure durability and safety in high-temperature environments. With two rows of copper alloy contacts and a pitch of .125 inches, they offer reliable and seamless board-to-board connectivity. The straight mount orientation and 100 positions make them versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your electronic projects. Upgrade your PCB assembly with our premium Card Edge Connectors.