896-100-560-208

Heilind Number:EDA896-100-560-208
Manufacturer:EDAC
Manufacturer Number:896-100-560-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-560-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-560-208

Detailed Description

Enhance your high-temperature connectivity solutions with these cutting-edge Card Edge Connectors. Designed for optimal performance, they feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a double row configuration and a copper alloy contact material, these connectors offer reliable conductivity for up to 100 positions, perfect for robust PCB applications. Boasting a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transmission. Their straight mount orientation makes them easy to install, while their wide operating temperature range of -40 to 105°C guarantees stability even in extreme environments. Upgrade your board-to-board connections with these premium connectors, essential for the seamless operation of your electronics.