896-100-560-212

Heilind Number:EDA896-100-560-212
Manufacturer:EDAC
Manufacturer Number:896-100-560-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-560-212

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts, each capable of carrying up to 3A of current, they provide reliable power transmission in any industrial setting. The .125-inch pitch and .2-inch row spacing allow for seamless integration on your PCB, while the straight mount orientation simplifies installation. Offering 100 positions, they are perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors guarantee reliable performance even in the most demanding environments. Upgrade your connectivity today with these essential components.