896-100-560-803

Heilind Number:EDA896-100-560-803
Manufacturer:EDAC
Manufacturer Number:896-100-560-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-560-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-560-803

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for efficient performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and reliability. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless board-to-board connectivity with 100 positions available. Perfect for high-power applications, these connectors can handle up to 3A of current, ensuring stable and secure connections. Whether you're working in extreme temperatures or high-vibration settings, rest assured that these connectors are built to last, with an operating temperature range of -40 to 105°C. Elevate your PCB connectivity with our High Temp Card Edge Connectors, designed for efficient performance in demanding environments. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, these connectors offer durability and reliability. Featuring two rows of copper alloy contacts, each with a pitch of .125 inches and a row spacing of .2 inches, they provide seamless board-to-board connectivity with 100 positions available. Perfect for high-power applications, these connectors can handle up to 3A of current, ensuring stable and secure connections. Whether you're working in extreme temperatures or high-vibration settings, rest assured that these connectors are built to last, with an operating temperature range of -40 to 105°C.