896-100-560-807

Heilind Number:EDA896-100-560-807
Manufacturer:EDAC
Manufacturer Number:896-100-560-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 896-100-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:100
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA896-100-560-807

Detailed Description

Upgrade your board-to-board connections with our High Temp Card Edge Connectors. Designed for optimal performance in demanding environments, these connectors feature a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .125 inches, they provide secure and efficient power transmission. The straight mount orientation and 100 positions make them versatile for various applications. Operating flawlessly even in extreme temperatures ranging from -40 to 105 degrees Celsius, these connectors guarantee reliability in every use. Elevate your PCB connectivity with this essential component.