| Attribute | Value |
|---|---|
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 024070-E |
| Part Aliases: | 024070-E |
| SKU: | ERN024070 |
024070-E
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| ERNI D38999/20WG35SN | MIL-DTL-38999/20 - Connectors Electrical Circular Receptacle Threaded Wall Mounting Flange Removable Crimp Contacts Series III | ![]() |
| ERNI 35110 | TERMINAL,PIDG R 12-10 1/4 | ![]() |
| ERNI 48235-000LF | MINI PV CTW 30 AU L/P-22-26 AWG .0035 SPG | ![]() |
| ERNI M28840/12AE1S1 | MIL-DTL-28840/12 - Connectors, Electrical, Circular, Threaded, High Shock, High Density, Shipboard, Crimp Contacts, Receptacle, Box Mounting. | ![]() |
| ERNI SE25P-MR0 | Braided Expandable Sleeving, 0.25" diameter (6.4mm), provides continuous abrasion resistance for wires, cables and tubing. The highly flexible open weave will not trap heat or humidity, black, Polyethylene Terephthalate, 1000 ft. per reel. | ![]() |


