044847-E

Heilind Number:ERN044847
Manufacturer:ERNI
Manufacturer Number:044847-E
ECAD Model:
3D Model

Description:

STVSKO H M 201 GERA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 044847-E
Amperage:40 A
Gender:Male
Termination Method:Press-Fit
Orientation:Vertical
Product:Contacts
Part Aliases:044847-E
SKU:ERN044847

Detailed Description

Enhance power connectivity with the STVSKO H M 201 GERA male connector, designed for high-performance applications. Offering a robust amperage rating of 40 A, it ensures reliable power transmission. Featuring a press-fit termination method and vertical orientation, it facilitates easy installation in various setups. This connector is a vital component for heavy-duty power systems, providing secure and efficient connections. Rest assured, it complies with RoHS standards, making it environmentally friendly. Upgrade your power infrastructure with this essential component.