064002-E

Heilind Number:ERN064002
Manufacturer:ERNI
Manufacturer Number:064002-E
ECAD Model:
3D Model

Description:

064002

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 064002-E
Series:SMC
Amperage:1.6 A
Gender:Male
Termination Method:Press-Fit
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:12
Operating Temperature Range:-55 - 125 °C
Part Aliases:064002-E
SKU:ERN064002

Detailed Description

Enhance your PCB connectivity with this vertical male connector from our SMC series. Featuring a press fit termination method for secure attachment, this connector boasts 12 positions with a 1.27mm pitch, catering to your intricate board-to-board stacking needs. With an amperage rating of 1.6A and an operating temperature range of -55 to 125°C, it ensures reliable performance even in demanding environments. Rest easy knowing it complies with RoHS regulations for environmental responsibility. Perfect for applications requiring efficient and durable interconnection solutions. Elevate your connectivity game with this high-quality connector.