064003-E

Heilind Number:ERN064003
Manufacturer:ERNI
Manufacturer Number:064003-E
ECAD Model:
3D Model

Description:

SMCQ 26 M AB VV 3-04 2,8 0003

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:ERNI
Manufacturer Part Number:ERNI 064003-E
Series:SMC
Amperage:1.3 A
Gender:Male
Termination Method:Press-Fit
Pitch:1.27 mm
Orientation:Vertical
Number of Positions:26
Operating Temperature Range:-55 - 125 °C
Part Aliases:064003-E
SKU:ERN064003

Detailed Description

Enhance your PCB connectivity with the SMCQ 26 M AB VV 3-04 2,8 0003 connector from our high-quality SMC series. Designed for seamless integration, this male connector boasts a press-fit termination method, ensuring secure and reliable performance. With a pitch of 1.27 mm and vertical orientation, it offers easy and efficient board-to-board connection with 26 positions. Operating smoothly even in extreme temperatures ranging from -55 to 125 °C, it guarantees durability and stability. RoHS compliant for environmental responsibility, this connector is a must-have for your electronic projects. Explore our range of connectors for seamless PCB assembly.