| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 104112-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 110 |
| Termination Type: | Press Fit |
| Part Aliases: | 104112-E |
| SKU: | ERN104112 |
104112-E
| Heilind Number: | ERN104112 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 104112-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with the ERMA 110 FS EE 03.7 A--E Board To Board PCB Connector. Designed for seamless integration, this vertical connector boasts a pitch of 2mm and features 110 positions for efficient data transfer. With press fit termination, installation is a breeze, ensuring a secure and reliable connection. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Perfect for various applications, this connector is a vital component in maintaining optimal performance in your systems. Elevate your connectivity solutions with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

