| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 104113-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 125 |
| Termination Type: | Press Fit |
| Part Aliases: | 104113-E |
| SKU: | ERN104113 |
104113-E
| Heilind Number: | ERN104113 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 104113-E |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the ERMB 125 FS EE 03.7 A--E, a high-performance board-to-board PCB connector designed for seamless data transfer in electronic devices. Crafted with precision and durability in mind, this female connector features a 2mm pitch and vertical orientation, offering a secure and efficient fit for 125 positions. Its press-fit termination type ensures reliable contact, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for backplane applications, this connector is a vital component in creating streamlined and efficient electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

