| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 104114-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 55 |
| Termination Type: | Press Fit |
| Part Aliases: | 104114-E |
| SKU: | ERN104114 |
104114-E
| Heilind Number: | ERN104114 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 104114-E |
| ECAD Model: |
Specifications
Detailed Description
The ERMC 55 FS EE 03.7 A--E connector is a high-performance solution for board-to-board connections, designed for female gender and featuring a 2mm pitch. With 55 vertical positions, it offers ample connectivity for various applications. The press-fit termination type ensures secure and reliable contact, while its RoHS compliance underscores its environmental responsibility. An essential component in the realm of backplane connectors and accessories, this connector excels in providing seamless and efficient connectivity in electronic systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

