| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 104154-E |
| Gender: | Male |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 88 |
| Termination Type: | Press Fit |
| SKU: | ERN104154 |
104154-E
| Heilind Number: | ERN104154 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 104154-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your male connector board with the ERMF 110 M P2 03.7 Z--I, a high-performance solution designed for seamless vertical insertion into your PCB. With a pitch of 2mm and 88 positions, this connector offers a reliable and efficient connection for your backplane setup. Featuring press-fit termination for easy installation, it ensures a secure and durable bond. Rest assured, this product is fully compliant with RoHS standards, making it a sustainable choice for your electronic projects. Elevate your connectivity game with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | DE-22-08-0618 - End Of Life. as you already have been informed by Sales, ERNI needs to discontinue the products listed below. The ERmet parts will be set to obsolete after the last serial production. A last purchase option (LTB) is available until 30.11.2022. Please place your order to cover all your needs until 30.11.2022. Last shipment will be 28.02.2023. All of the placed orders until the last time buy date 30.11.2022 will be assessed against feasibility and last time shipment will be intended until 28.02.2023. TE reserves the right to offer alternative shipment volumes after 28.02.2023. After the LTB we can offer the alternative TE part numbers listed below | Download | |||

