| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 104662-E |
| Amperage: | 40 A |
| Gender: | Male |
| Termination Method: | Solder |
| Orientation: | Right Angle |
| Product: | Contacts |
| Part Aliases: | 104662-E |
| SKU: | ERN104662 |
104662-E
| Heilind Number: | ERN104662 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 104662-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this heavy-duty male connector, designed for seamless solder termination. With a robust amperage rating of 40A, it ensures reliable performance in demanding applications. The right-angle orientation offers convenient installation in tight spaces, while its RoHS compliance underscores our commitment to environmentally responsible manufacturing practices. Trust in the quality and durability of this essential component for your power connectivity needs.

