| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114007-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 110 |
| Termination Type: | Press Fit |
| Part Aliases: | 114007-E |
| SKU: | ERN114007 |
114007-E
| Heilind Number: | ERN114007 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114007-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with the ERMA 110 FS EE 13.0 A--E Female Connector. Designed for seamless integration, this vertical board-to-board connector features a pitch of 2 mm and offers 110 positions for efficient data transmission. With press-fit termination, installation is quick and secure. Rest assured, it complies with RoHS standards, making it a sustainable choice for your electronic projects. Perfect for backplane applications, this connector ensures reliable performance in demanding environments. Elevate your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

