| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114009-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 110 |
| Termination Type: | Press Fit |
| Part Aliases: | 114009-E |
| SKU: | ERN114009 |
114009-E
| Heilind Number: | ERN114009 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114009-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connection capabilities with the ERMA 110 FS EED3 03.7 A--E, a versatile female board-to-board PCB connector designed for seamless integration in electronic systems. With a pitch of 2mm and vertical orientation, it offers efficient signal transmission across 110 positions. Featuring press-fit termination, it ensures secure and reliable contact, while its durable construction guarantees long-lasting performance. Perfect for backplane applications, this connector is a must-have for any project requiring high-speed data transfer. Explore its full potential and elevate your connectivity solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

