| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114010-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 110 |
| Termination Type: | Press Fit |
| Part Aliases: | 114010-E |
| SKU: | ERN114010 |
114010-E
| Heilind Number: | ERN114010 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114010-E |
| ECAD Model: |
Specifications
Detailed Description
The ERMA 110 FS EED3 03.7 A--E connector is a versatile and reliable solution for board-to-board connections. Designed for high-speed applications, it features a 2mm pitch and 110 positions, ensuring efficient data transfer. The vertical orientation and press-fit termination make installation easy and secure. With its durable construction and precise engineering, this connector is ideal for use in backplane systems, offering dependable performance in demanding environments. Please note that this product is not RoHS compliant. Explore our full range of connectors for more options to suit your needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

