| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | ERNI |
| Manufacturer Part Number: | ERNI 114013-E |
| Gender: | Female |
| Pitch: | 2 mm |
| Orientation: | Vertical |
| Number of Positions: | 110 |
| Termination Type: | Press Fit |
| Part Aliases: | 114013-E |
| SKU: | ERN114013 |
114013-E
| Heilind Number: | ERN114013 |
| Manufacturer: | ERNI |
| Manufacturer Number: | 114013-E |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the ERMA 110 FS EED9 03.7 A--E Board To Board PCB Connector, offering seamless vertical orientation for efficient signal transmission. Designed for female gender, this connector features 110 positions with a 2mm pitch, ensuring precise alignment. With press fit termination, installation is quick and secure. Rest assured of its compliance with RoHS standards, guaranteeing environmental sustainability. Perfect for various applications, this connector is a reliable choice for your connectivity needs. Explore seamless data transfer and robust performance with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/19/2023 | DE-23-08-0710 - Manufacturing location change. due to the integration of company ERNI into TE-Connectivity, there will be a change in the manufacturing location of ERmet products. Last day of production of ERMet in Adelberg will be 19th November 2023. Restart of production at new TE-location Quingdao will be 1st of March 2024. This change will not affect reliability of product and has no impact on form, fit or function of these products | Download | |||

